USB to USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB to USB
CG-DFP-INJPDC
CG-DFP-INJPDC

CG-DFP-INJPDC

DigiKey Part Number
2671-CG-DFP-INJPDC-ND
Manufacturer
Manufacturer Product Number
CG-DFP-INJPDC
Description
Compact 95W USB USB 3.2 Gen 2 Ty
Customer Reference
Detailed Description
USB to USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB to USB
Convert From (Adapter End)
USB - C 3.0 (3.2 Gen1) Female
Convert To (Adapter End)
USB - C (3.2 Gen 2) Female
Interface
-
Features
Powered Thru USB Port
Utilized IC / Part
-
Includes
Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.