



CG-7PU313C | |
|---|---|
DigiKey Part Number | 2671-CG-7PU313C-ND |
Manufacturer | |
Manufacturer Product Number | CG-7PU313C |
Description | USB HUB 7 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-7PU313C Models |
Category | Number of Ports 7 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 7 ~ 48V |
Packaging Retail Package | Mounting Type Chassis Mount or DIN Rail |
Part Status Active | Features USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,44000 € | 136,44 € |
| Unit Price without VAT: | 136,44000 € |
|---|---|
| Unit Price with VAT: | 162,36360 € |


