



CG-31G1EA4K | |
|---|---|
DigiKey Part Number | 2671-CG-31G1EA4K-ND |
Manufacturer | |
Manufacturer Product Number | CG-31G1EA4K |
Description | GIGABIT ETHERNET USB3.1 GEN 1 AD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CG-31G1EA4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Cable, Mounting Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,47000 € | 77,47 € |
| Unit Price without VAT: | 77,47000 € |
|---|---|
| Unit Price with VAT: | 92,18930 € |


