



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | CAN, USB | |
Features | LED Indicator, Galvanic Isolation | |
Utilized IC / Part | - | |
Includes | Adapter, Cable, Driver CD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,21000 € | 156,21 € |
| Unit Price without VAT: | 156,21000 € |
|---|---|
| Unit Price with VAT: | 185,88990 € |



