



CG-1P232CAN | |
|---|---|
DigiKey Part Number | 2671-CG-1P232CAN-ND |
Manufacturer | |
Manufacturer Product Number | CG-1P232CAN |
Description | 1 Port Serial RS232 to CAN Bus A |
Customer Reference | |
Detailed Description | CAN Serial to CAN |
Datasheet | Datasheet |
EDA/CAD Models | CG-1P232CAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Serial to CAN | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | CAN | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Adapter, External Power Supply, Cable, Driver CD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,15000 € | 147,15 € |
| Unit Price without VAT: | 147,15000 € |
|---|---|
| Unit Price with VAT: | 175,10850 € |

