



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 1 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | DIN Rail, Surface Mount, Wall Mount | |
Features | Screw Locking Port, USB 2.0 Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,76000 € | 84,76 € |
| Unit Price without VAT: | 84,76000 € |
|---|---|
| Unit Price with VAT: | 100,86440 € |

