



ABMSL-USB3-5FT | |
|---|---|
DigiKey Part Number | 2671-ABMSL-USB3-5FT-ND |
Manufacturer | |
Manufacturer Product Number | ABMSL-USB3-5FT |
Description | CABLE A PLUG TO B PLUG 5' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 5.00' (1.52m) | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |





















