


AA6INCH-B | |
|---|---|
DigiKey Part Number | 2671-AA6INCH-B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | AA6INCH-B |
Description | USB 2.0 A-MALE TO A-FEMALE EXTEN |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 0.58' (178.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 0.58' (178.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |

