


AA5FT-B | |
|---|---|
DigiKey Part Number | 2671-AA5FT-B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | AA5FT-B |
Description | CBL USB2.0 A RCPT TO A PLUG 5' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 5.00' (1.52m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |

