



AA2FT-W | |
|---|---|
DigiKey Part Number | 2671-AA2FT-W-ND |
Manufacturer | USBGear |
Manufacturer Product Number | AA2FT-W |
Description | CBL USB2.0 A RCPT TO A PLUG 2' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 2.00' (609.6mm) | Features Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

