


AA1FT-W | |
|---|---|
DigiKey Part Number | 2671-AA1FT-W-ND |
Manufacturer | USBGear |
Manufacturer Product Number | AA1FT-W |
Description | CBL USB2.0 A RCPT TO A PLUG 1' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 1.00' (304.8mm) | Features Data Transfer and Charge, Extension Cable |

