
7X15X4A | |
|---|---|
DigiKey Part Number | 2671-7X15X4A-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 7X15X4A |
Description | 7IN. SATA POWER SPLITTER CABLE M |
Customer Reference | |
Detailed Description | 4, 15 Position 0.583' (177.80mm, 7.000") Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 4, 15 | |
Fastening Type | - | |
Cable Type | Individual | |
Usage | Internal | |
Length | 0.583' (177.80mm, 7.000") | |
Color | Black | |
Shielding | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

