
704-001 | |
|---|---|
DigiKey Part Number | 2671-704-001-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 704-001 |
Description | 6FT. COMPONENT VIDEO 3 RCA TO 3 |
Customer Reference | |
Detailed Description | Position 6.00' (1.83m) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Fastening Type | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.00' (1.83m) | |
Color | Black | |
Shielding | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

