7 Position SATA Receptacle to Receptacle 3.25' (990.60mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SS991BL

DigiKey Part Number
2671-30SS991BL-ND
Manufacturer
Gearmo
Manufacturer Product Number
30SS991BL
Description
39" BLACK SATA III CABLE W/ LATC
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 3.25' (990.60mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Manufacturer
Gearmo
Cable Type
Flat
Series
Usage
Internal
Packaging
Bulk
Length
3.25' (990.60mm)
Part Status
Active
Color
Black
Cable Connectors
SATA
Shielding
Unshielded
Number of Positions
7
Wire Gauge
30 AWG
Connector Type
Receptacle to Receptacle
Frequency - Max
6Gbps
Gender
Female to Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,00000 €5,00 €
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €
Alternate Color
39" YELLOW LATCHING SATA III STR
In-Stock: 1163
Unit Price: 0,99000 €