
30SS407YL | |
|---|---|
DigiKey Part Number | 2671-30SS407YL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 30SS407YL |
Description | 16" YELLOW LATCHING SATA III STR |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.33' (406.40mm) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.33' (406.40mm) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,90360 € | 22,59 € |
| 99 | 0,85202 € | 84,35 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

