
26SR787YL | |
|---|---|
DigiKey Part Number | 2671-26SR787YL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 26SR787YL |
Description | 31 IN SATA III DEVICE CABLE 26AW |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 2.58' (787.40mm) Yellow Unshielded |
Category | Fastening Type Latch Lock |
Manufacturer Gearmo | Cable Type Flat |
Series | Usage Internal |
Packaging Bulk | Length 2.58' (787.40mm) |
Part Status Obsolete | Color Yellow |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 7 | Wire Gauge 26 AWG |
Connector Type Receptacle to Receptacle, Right Angle | Frequency - Max 3Gbps |
Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

