
24RS-UFL | |
|---|---|
DigiKey Part Number | 2671-24RS-UFL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 24RS-UFL |
Description | RIGHT ANGLE 24-INCH SERIAL ATA, |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 2.00' (609.60mm) Red Unshielded |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Gearmo | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Obsolete | Length 2.00' (609.60mm) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 30 AWG |
Gender Female to Female | Frequency - Max 3Gbps |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |

