W7282-2SG-P-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W7282-2SG-P-300
Mini-Con-X® Insta-Click™

W7281-2SG-P-3ES

DigiKey Part Number
468-W7281-2SG-P-3ES-ND
Manufacturer
Manufacturer Product Number
W7281-2SG-P-3ES
Description
CONN RCPT FMALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
W7281-2SG-P-3ES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,50000 €8,50 €
107,22300 €72,23 €
256,77000 €169,25 €
506,44680 €322,34 €
1006,13920 €613,92 €
2505,75496 €1.438,74 €
5005,48050 €2.740,25 €
1.0005,21919 €5.219,19 €
Manufacturers Standard Package
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,11500 €