W6280-6PG-P-528
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W6280-6PG-P-528
Mini-Con-X® Insta-Click™

W6280-6PG-P-528

DigiKey Part Number
468-W6280-6PG-P-528-ND
Manufacturer
Manufacturer Product Number
W6280-6PG-P-528
Description
CONN PLUG MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC/DC
Cable Opening
0.260" ~ 0.280" (6.60mm ~ 7.11mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,76000 €14,76 €
1012,54200 €125,42 €
2511,75600 €293,90 €
5011,19480 €559,74 €
10010,66060 €1.066,06 €
2509,99380 €2.498,45 €
5009,51736 €4.758,68 €
Manufacturers Standard Package
Unit Price without VAT:14,76000 €
Unit Price with VAT:17,56440 €