
W5280-12PG-521 | |
|---|---|
DigiKey Part Number | 468-W5280-12PG-521-ND |
Manufacturer | |
Manufacturer Product Number | W5280-12PG-521 |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 12 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation E | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,03360 € | 1.103,36 € |
| Unit Price without VAT: | 11,03360 € |
|---|---|
| Unit Price with VAT: | 13,12998 € |

