Image for W5280-11SG-521 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5280-11SG-521

DigiKey Part Number
468-W5280-11SG-521-ND
Manufacturer
Manufacturer Product Number
W5280-11SG-521
Description
CONN RCPT FMALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
11
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.210" ~ 0.230" (5.33mm ~ 5.84mm)
Termination
Crimp
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
E
Insert Material
Thermoplastic
Primary Material
Plastic
Base Product Number
Shell Material
Thermoplastic
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
10012,28590 €1.228,59 €
Manufacturers Standard Package
Unit Price without VAT:12,28590 €
Unit Price with VAT:14,62022 €