W4B82-8PG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W4B82-8PG-300
W4B82-8PG-300
W4B82-8PG-300

W4B82-8PG-300

DigiKey Part Number
468-W4B82-8PG-300-ND
Manufacturer
Manufacturer Product Number
W4B82-8PG-300
Description
CONN RCPT MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (6 + 2 Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (6 + 2 Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
1.95A, 23A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Lighting, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,95000 €14,95 €
1012,70400 €127,04 €
2511,90880 €297,72 €
5011,34040 €567,02 €
10010,79940 €1.079,94 €
3009,99450 €2.998,35 €
5009,64116 €4.820,58 €
Manufacturers Standard Package
Unit Price without VAT:14,95000 €
Unit Price with VAT:17,79050 €