Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W4B81-7PG-3ES | |
|---|---|
DigiKey Part Number | 468-W4B81-7PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | W4B81-7PG-3ES |
Description | MULTI-CON-X PANEL MOUNT, 3-12/4- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 7 (4 + 3 Power) | Current Rating (Amps) 2.5A, 23A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polybutylene Terephthalate (PBT) |
Orientation N (Normal) | Applications Lighting, Medical |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W4B81-7PG-300 | Conxall/Switchcraft | 0 | 468-W4B81-7PG-300-ND | 9,80330 € | Parametric Equivalent |
| W4B81-7PG-P-300 | Conxall/Switchcraft | 0 | 468-W4B81-7PG-P-300-ND | 12,60520 € | Parametric Equivalent |
| W4B81-7PG-P-3ES | Conxall/Switchcraft | 0 | 468-W4B81-7PG-P-3ES-ND | 14,27560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,22990 € | 1.122,99 € |
| Unit Price without VAT: | 11,22990 € |
|---|---|
| Unit Price with VAT: | 13,36358 € |



