
W18982-5SG-P-521 | |
|---|---|
DigiKey Part Number | 468-W18982-5SG-P-521-ND |
Manufacturer | |
Manufacturer Product Number | W18982-5SG-P-521 |
Description | MICRO-CON-X CABLE-TO-CABLE, 5-PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.210" ~ 0.220" (5.33mm ~ 5.59mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Data, Industrial, Instrumentation, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,48920 € | 362,23 € |
| Unit Price without VAT: | 14,48920 € |
|---|---|
| Unit Price with VAT: | 17,24215 € |

