
W16280-2SG-522 | |
|---|---|
DigiKey Part Number | 468-W16280-2SG-522-ND |
Manufacturer | |
Manufacturer Product Number | W16280-2SG-522 |
Description | MICRO-CON-X CABLE END, 2-PIN #20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,69350 € | 569,35 € |
| Unit Price without VAT: | 5,69350 € |
|---|---|
| Unit Price with VAT: | 6,77527 € |

