
SF4382-2FPG-3ES | |
|---|---|
DigiKey Part Number | SF4382-2FPG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | SF4382-2FPG-3ES |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Orientation F | Insert Material Polyester Resin |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,29480 € | 782,37 € |
| Unit Price without VAT: | 31,29480 € |
|---|---|
| Unit Price with VAT: | 37,24081 € |

