
SF4295B-WL | |
|---|---|
DigiKey Part Number | 468-SF4295B-WL-ND |
Manufacturer | |
Manufacturer Product Number | SF4295B-WL |
Description | DUST CAP FOR SHIELDED MULTI-CON- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Multi-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,92780 € | 1.292,78 € |
| Unit Price without VAT: | 12,92780 € |
|---|---|
| Unit Price with VAT: | 15,38408 € |

