
SF4282-10SG-3ES | |
|---|---|
DigiKey Part Number | 468-SF4282-10SG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | SF4282-10SG-3ES |
Description | SHIELDED MULTI-CON-X CONNECTORS, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cap (Cover), Ground |
Number of Positions 10 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5.6A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 61,13640 € | 1.528,41 € |
| Unit Price without VAT: | 61,13640 € |
|---|---|
| Unit Price with VAT: | 72,75232 € |

