Parametric Equivalent

SF3282-4ASG-520 | |
|---|---|
DigiKey Part Number | 468-SF3282-4ASG-520-ND |
Manufacturer | |
Manufacturer Product Number | SF3282-4ASG-520 |
Description | CABLE END W/ #20 SOLDER CUP FEMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.200" (5.08mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Primary Material Metal | Contact Material Brass |
Shell Material Brass | Insert Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF3382-4FSG-520 | Conxall/Switchcraft | 0 | 468-SF3382-4FSG-520-ND | 46,22840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,52640 € | 1.363,16 € |
| Unit Price without VAT: | 54,52640 € |
|---|---|
| Unit Price with VAT: | 64,88642 € |

