

DCP-US3AB-US3C | |
|---|---|
DigiKey Part Number | SC2655-ND |
Manufacturer | |
Manufacturer Product Number | DCP-US3AB-US3C |
Description | ADAPT USB A RCPT TO MICR AB RCPT |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB - micro AB, Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCP-US3AB-US3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB - micro AB, Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |


