



DCP-RJ5ST-RD | |
|---|---|
DigiKey Part Number | SC1970-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ5ST-RD |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ5ST-RD Models |
Category | Shielding Shielded |
Manufacturer Conxall/Switchcraft | Ratings Cat5e |
Packaging Bulk | Features Circular Threaded Coupling |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Flange | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -10°C ~ 60°C |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,36000 € | 34,36 € |
| 10 | 29,20800 € | 292,08 € |
| 25 | 27,37960 € | 684,49 € |
| 50 | 26,07360 € | 1.303,68 € |
| 100 | 24,83030 € | 2.483,03 € |
| 250 | 23,27784 € | 5.819,46 € |
| Unit Price without VAT: | 34,36000 € |
|---|---|
| Unit Price with VAT: | 40,88840 € |

