


DCP-RJ5SB-F | |
|---|---|
DigiKey Part Number | SC1957-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ5SB-F |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ5SB-F Models |
Category | Ratings Cat5e |
Manufacturer Conxall/Switchcraft | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Thermoplastic |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Type Coupler | Shield Material Copper Alloy |
Features Quick Connect | Operating Temperature -10°C ~ 60°C |
Ingress Protection IP67/IP68 - Dust Tight, Waterproof | Base Product Number |
Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,46800 € | 561,70 € |
| Unit Price without VAT: | 22,46800 € |
|---|---|
| Unit Price with VAT: | 26,73692 € |

