



DCP-RJ5B-SD | |
|---|---|
DigiKey Part Number | SC1963-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ5B-SD |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ5B-SD Models |
Category | Shielding Unshielded |
Manufacturer Conxall/Switchcraft | Ratings Cat5e |
Packaging Bulk | Features Quick Connect |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Flange | Housing Material Thermoplastic |
Orientation Straight | Operating Temperature -10°C ~ 60°C |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,29000 € | 32,29 € |
| 10 | 27,44100 € | 274,41 € |
| 25 | 25,72280 € | 643,07 € |
| 50 | 24,49560 € | 1.224,78 € |
| 100 | 23,32760 € | 2.332,76 € |
| 250 | 21,86892 € | 5.467,23 € |
| Unit Price without VAT: | 32,29000 € |
|---|---|
| Unit Price with VAT: | 38,42510 € |

