DCP-HDMIB-SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Conxall/Switchcraft
In Stock: 33
Unit Price: 35,16000 €
HDMI Receptacle Connector 19 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP-HDMIB-SC

DigiKey Part Number
SC2108-ND
Manufacturer
Manufacturer Product Number
DCP-HDMIB-SC
Description
CONN RCPT HDMI 19POS PNL MNT
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DCP-HDMIB-SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Manufacturer
Conxall/Switchcraft
Operating Temperature
-20°C ~ 80°C
Packaging
Bulk
Number of Ports
1
Part Status
Obsolete
Current Rating (Amps)
0.5A
Connector Type
HDMI
Mating Cycles
350
Number of Contacts
19
Shielding
Unshielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Panel Mount
Shell/Shielding Material
Copper Alloy
Mounting Feature
Flange
Material Flammability Rating
UL94 V-0
Termination
PC Board
Base Product Number
Features
Circular Bayonet Coupling
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCP-HD19B-SCConxall/Switchcraft33468-DCP-HD19B-SC-ND35,16000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes