Parametric Equivalent
Parametric Equivalent

DCP-HD19T-SC | |
|---|---|
DigiKey Part Number | 468-DCP-HD19T-SC-ND |
Manufacturer | |
Manufacturer Product Number | DCP-HD19T-SC |
Description | CONN RCPT HD19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCP-HD19T-SC Models |
Category | Termination PC Board |
Manufacturer Conxall/Switchcraft | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount | Insulation Color Black |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP-HD19B-SC | Conxall/Switchcraft | 33 | 468-DCP-HD19B-SC-ND | 35,44000 € | Parametric Equivalent |
| DCP-HD19B-SC | Conxall/Switchcraft | 11 | 468-DCP-HD19B-SC-ND | 35,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,32600 € | 708,15 € |
| Unit Price without VAT: | 28,32600 € |
|---|---|
| Unit Price with VAT: | 33,70794 € |


