USB 2.0 Cable Micro B Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM-USBCB-R2

DigiKey Part Number
SC3503-ND
Manufacturer
Manufacturer Product Number
DCM-USBCB-R2
Description
CBL USB2.0 MCR B PLG-OPN W/COUPL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP66
Length
6.56' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2525,54880 €638,72 €
Manufacturers Standard Package
Unit Price without VAT:25,54880 €
Unit Price with VAT:30,40307 €