


DCM-USBBB-R5 | |
|---|---|
DigiKey Part Number | SC3506-ND |
Manufacturer | |
Manufacturer Product Number | DCM-USBBB-R5 |
Description | CBL USB2.0 B PLUG-OPEN W/COUPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable, Round (Circular Coupling) 16.25' (4.95m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP66 |
Length 16.25' (4.95m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,29000 € | 38,29 € |
| 10 | 32,55100 € | 325,51 € |
| 25 | 31,84840 € | 796,21 € |
| Unit Price without VAT: | 38,29000 € |
|---|---|
| Unit Price with VAT: | 45,56510 € |

