USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Data-Con-X USB Type A & Type B

DCC-USBBT-150

DigiKey Part Number
SC1593-ND
Manufacturer
Manufacturer Product Number
DCC-USBBT-150
Description
CONN PLUG USB2.0 TYPEB 4POS SLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Features
Circular Threaded Coupling
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
350
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,12000 €13,12 €
1011,14600 €111,46 €
2510,44880 €261,22 €
509,95000 €497,50 €
1009,47500 €947,50 €
2508,88224 €2.220,56 €
5008,45878 €4.229,39 €
1.0008,05563 €8.055,63 €
Manufacturers Standard Package
Unit Price without VAT:13,12000 €
Unit Price with VAT:15,61280 €