


DCC-USBAT-180 | |
|---|---|
DigiKey Part Number | SC1591-ND |
Manufacturer | |
Manufacturer Product Number | DCC-USBAT-180 |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Manufacturer Conxall/Switchcraft | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Mating Cycles 350 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color White |
Features Circular Threaded Coupling | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 11,09600 € | 110,96 € |
| 25 | 10,40120 € | 260,03 € |
| 50 | 9,90480 € | 495,24 € |
| 100 | 9,43210 € | 943,21 € |
| 250 | 8,84200 € | 2.210,50 € |
| 500 | 8,42046 € | 4.210,23 € |
| 1.000 | 8,01912 € | 8.019,12 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |


