
DCC-RJ6ST-350 | |
|---|---|
DigiKey Part Number | 468-DCC-RJ6ST-350-ND |
Manufacturer | |
Manufacturer Product Number | DCC-RJ6ST-350 |
Description | RJ45 CAT 6 SHIELDED THREADED CAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Conxall/Switchcraft | Ratings Cat6 |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Color Translucent - Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Thermoplastic |
Features Circular Threaded Coupling | Shield Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,75320 € | 543,83 € |
| Unit Price without VAT: | 21,75320 € |
|---|---|
| Unit Price with VAT: | 25,88631 € |

