
DCC-RJ6SB-320 | |
|---|---|
DigiKey Part Number | 468-DCC-RJ6SB-320-ND |
Manufacturer | |
Manufacturer Product Number | DCC-RJ6SB-320 |
Description | RJ45 CAT 6 SHIELDED QUICK CONNEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Quick Connect | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Termination | - | |
Length | 2.000" (50.80mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,78920 € | 544,73 € |
| Unit Price without VAT: | 21,78920 € |
|---|---|
| Unit Price with VAT: | 25,92915 € |

