
DCC-RJ6B-400 | |
|---|---|
DigiKey Part Number | 468-DCC-RJ6B-400-ND |
Manufacturer | |
Manufacturer Product Number | DCC-RJ6B-400 |
Description | RJ45 CAT 6 QUICK CONNECT CABLE P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Quick Connect | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Termination | - | |
Length | 2.000" (50.80mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,14120 € | 503,53 € |
| Unit Price without VAT: | 20,14120 € |
|---|---|
| Unit Price with VAT: | 23,96803 € |

