
CXC3106A2214P | |
|---|---|
DigiKey Part Number | CXC3106A2214P-ND |
Manufacturer | |
Manufacturer Product Number | CXC3106A2214P |
Description | CONN PLUG MALE 19P SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 19 | Voltage Rating 500V |
Shell Size - Insert 22-14 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Crimp | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,25780 € | 3.325,78 € |
| Unit Price without VAT: | 33,25780 € |
|---|---|
| Unit Price with VAT: | 39,57678 € |



