
CXC3102A207S | |
|---|---|
DigiKey Part Number | CXC3102A207S-ND |
Manufacturer | |
Manufacturer Product Number | CXC3102A207S |
Description | CONN RCPT FMALE 8P SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 8 | Voltage Rating 500V |
Shell Size - Insert 20-7 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Lighting |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,24280 € | 1.624,28 € |
| Unit Price without VAT: | 16,24280 € |
|---|---|
| Unit Price with VAT: | 19,32893 € |



