
CARA62804SP07990 | |
|---|---|
DigiKey Part Number | 468-CARA62804SP07990-ND |
Manufacturer | |
Manufacturer Product Number | CARA62804SP07990 |
Description | CBL 4POS PLUG RA TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Conxall/Switchcraft | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | Length 6.58' (2.01m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| 10 | 25,72300 € | 257,23 € |
| 25 | 24,11320 € | 602,83 € |
| 50 | 22,96280 € | 1.148,14 € |
| 100 | 21,86770 € | 2.186,77 € |
| 250 | 20,50020 € | 5.125,05 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 36,00940 € |

