
CA63802SP07990 | |
|---|---|
DigiKey Part Number | 468-CA63802SP07990-ND |
Manufacturer | |
Manufacturer Product Number | CA63802SP07990 |
Description | CIRC CBL 2POS PLUG TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 2 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,87000 € | 23,87 € |
| 10 | 20,29100 € | 202,91 € |
| 25 | 19,02080 € | 475,52 € |
| 50 | 18,11360 € | 905,68 € |
| 100 | 17,24950 € | 1.724,95 € |
| 250 | 16,17076 € | 4.042,69 € |
| 500 | 15,40008 € | 7.700,04 € |
| Unit Price without VAT: | 23,87000 € |
|---|---|
| Unit Price with VAT: | 28,40530 € |

