
CA63802P07990 | |
|---|---|
DigiKey Part Number | 468-CA63802P07990-ND |
Manufacturer | |
Manufacturer Product Number | CA63802P07990 |
Description | CIRC CBL 2POS RCPT TO WIRE 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Conxall/Switchcraft | 2nd Connector Type Wire Leads |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,31000 € | 19,31 € |
| 10 | 16,41200 € | 164,12 € |
| 25 | 15,38440 € | 384,61 € |
| 50 | 14,65020 € | 732,51 € |
| 100 | 13,95140 € | 1.395,14 € |
| 300 | 12,91187 € | 3.873,56 € |
| 500 | 12,45534 € | 6.227,67 € |
| Unit Price without VAT: | 19,31000 € |
|---|---|
| Unit Price with VAT: | 22,97890 € |


