
CA62806SP07990 | |
|---|---|
DigiKey Part Number | 468-CA62806SP07990-ND |
Manufacturer | |
Manufacturer Product Number | CA62806SP07990 |
Description | CIRC CBL 6POS PLUG TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Conxall/Switchcraft | 2nd Connector Number of Positions 6 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | Length 6.58' (2.01m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 6 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,90000 € | 33,90 € |
| 10 | 28,81400 € | 288,14 € |
| 25 | 27,01000 € | 675,25 € |
| 50 | 25,72180 € | 1.286,09 € |
| 100 | 24,49510 € | 2.449,51 € |
| 250 | 22,96352 € | 5.740,88 € |
| Unit Price without VAT: | 33,90000 € |
|---|---|
| Unit Price with VAT: | 40,34100 € |

