7382-2xG-3xx
cms-photo-disclaimer

7382-2SG-300

cms-digikey-product-number
SC2131-ND
cms-manufacturer
cms-manufacturer-product-number
7382-2SG-300
cms-description
CONN RCPT FMALE 2P GOLD SLDR CUP
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
cms-eda-cad-models
7382-2SG-300 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 80
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
16,66000 €6,66 €
105,65900 €56,59 €
255,30400 €132,60 €
505,05080 €252,54 €
1004,80960 €480,96 €
3004,45100 €1.335,30 €
5004,29356 €2.146,78 €
1.0004,08882 €4.088,82 €
cms-manufacturer-standard-package
Unit Price without VAT:6,66000 €
Unit Price with VAT:7,92540 €