7292-3PG-3ES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 3,60370 €
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 4,48700 €
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 3,62870 €
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 4,52390 €
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 3,62870 €
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 4,07870 €
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 4,95300 €
Datasheet
Image for 7292-3PG-3ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7292-3PG-3ES

DigiKey Part Number
7292-3PG-3ES-ND
Manufacturer
Manufacturer Product Number
7292-3PG-3ES
Description
CONN RCPT MALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
3
Voltage Rating
600V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7281-3PG-300Conxall/Switchcraft07281-3PG-300-ND3,60370 €Parametric Equivalent
7281-3PG-3ESConxall/Switchcraft07281-3PG-3ES-ND4,48700 €Parametric Equivalent
7291-3PG-300Conxall/Switchcraft07291-3PG-300-ND3,62870 €Parametric Equivalent
7291-3PG-3ESConxall/Switchcraft07291-3PG-3ES-ND4,52390 €Parametric Equivalent
7292-3PG-300Conxall/Switchcraft07292-3PG-300-ND3,62870 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,52390 €452,39 €
Manufacturers Standard Package
Unit Price without VAT:4,52390 €
Unit Price with VAT:5,38344 €